Teng Tools Stainless Steel Tray

N

Subtotal (1 unit)*

MYR331.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR331.29

*price indicative

RS Stock No.:
832-259
Mfr. Part No.:
580A
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Material

Stainless Steel

Product Type

Tray

Weight

819g

Shape

Rectangular

Magnetised

Yes

COO (Country of Origin):
TW
The Teng Tools magnetic bits tray offers a practical and versatile storage solution for small metallic components. It's designed to keep screws, nuts, and washers organized, enhancing efficiency during disassembly tasks.

Constructed from stainless steel for enhanced durability

Plastic enclosed magnet prevents damage to painted surfaces

Ideal for storing screws, nuts, and washers during disassembly

Can be secured upright or upside down for flexible usage

Allows for easy access and organisation of small metallic items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy