BETA Sheet Metal Tool Panel
- RS Stock No.:
- 870-598
- Mfr. Part No.:
- RSC50 2.0 PFI
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR1,174.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,174.24 |
*price indicative
- RS Stock No.:
- 870-598
- Mfr. Part No.:
- RSC50 2.0 PFI
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Panel | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Metal | |
| Wall Mount | Yes | |
| Height | 25mm | |
| Length | 650mm | |
| Standards/Approvals | No | |
| Width | 625mm | |
| Contents | Tool Panel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Panel | ||
Tool Storage Type Tool Panel | ||
Material Sheet Metal | ||
Wall Mount Yes | ||
Height 25mm | ||
Length 650mm | ||
Standards/Approvals No | ||
Width 625mm | ||
Contents Tool Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA tool panel designed with perforations, primarily intended for optimal equipment integration and assembly reliability. It provides a dependable solution for workshop environments, enhancing versatility and functionality.
High-quality perforated panel crafted from sturdy sheet metal
Lower perforated panel perfect for diverse operational needs
Quick and easy assembly into existing setups
Panels designed for excellent compatibility with components
Related links
- BETA Sheet Metal Tool Panel
- BETA Sheet Metal Interior shelf for use with Tool Cabinet
- BETA Tool Panel
- Gedore Sheet Metal Rear Panel
- SAM Sheet Metal Tool Rack
- BETA Sheet Metal Tool Box 210 mm 450 mm 200mm
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
