BETA RSC50 2.0 KNAI-W Sheet Metal, Wood Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- RS Stock No.:
- 870-601
- Mfr. Part No.:
- RSC50 2.0 KNAI-W
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR14,890.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,890.33 |
*price indicative
- RS Stock No.:
- 870-601
- Mfr. Part No.:
- RSC50 2.0 KNAI-W
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Lower Corner Module | |
| Product Type | Corner worktop | |
| Portable | No | |
| Material | Sheet Metal, Wood | |
| Length | 964mm | |
| Width | 964mm | |
| Colour | Grey, Wood | |
| Height | 975mm | |
| Adjustable Height | Yes | |
| Model Number | RSC50 2.0 KNAI-W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Lower Corner Module | ||
Product Type Corner worktop | ||
Portable No | ||
Material Sheet Metal, Wood | ||
Length 964mm | ||
Width 964mm | ||
Colour Grey, Wood | ||
Height 975mm | ||
Adjustable Height Yes | ||
Model Number RSC50 2.0 KNAI-W | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA corner worktop is a robust, multilayer wood surface designed for various tasks in a workshop environment, optimally utilising space while providing a Durable area for work.
Offers a sizeable work surface of 964x964 mm for strength and durability
Angular design maximises space efficiency in the workshop
Fixed module includes a large storage compartment for efficient organisation
Keeps the work area tidy by securely storing necessary tools and materials
Related links
- BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-X Sheet Metal 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 NAC‑W Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑A Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA Cover Kit for use with Workshop Equipment Combination
- HAZET 179NW-8 Steel Workbench 964 mm x 600mm x 1.15 m
