SAM Sheet Metal Tool Rack
- RS Stock No.:
- 283-0448
- Mfr. Part No.:
- SUP-MEC
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR3,365.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,365.09 |
*price indicative
- RS Stock No.:
- 283-0448
- Mfr. Part No.:
- SUP-MEC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Diameter | 1650 x 900 x 605mm | |
| Material | Sheet Metal | |
| Set Contents | Mechanical Tools | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Diameter 1650 x 900 x 605mm | ||
Material Sheet Metal | ||
Set Contents Mechanical Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Trolley ideal for moving mechanical or bodywork parts around the workshop. The dimensions is 1650 x 900 x 605 mm.
Black epoxy paint
