Subtotal (1 unit)*
MYR1,859.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,859.12 |
*price indicative
- RS Stock No.:
- 284-607
- Mfr. Part No.:
- SCOOTER7
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Number of Slots | 7 | |
| Material | Steel | |
| Height | 1m | |
| Width | 155mm | |
| Length | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Number of Slots 7 | ||
Material Steel | ||
Height 1m | ||
Width 155mm | ||
Length 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Scooter Rack is designed to securely hold up to 7 scooters. It features a robust black epoxy painted finish and an offset base plate, this rack provides an organized and efficient solution for scooter storage.
Made of durable steel
Suitable for both outdoor and public environments
Length 1600 mm width 155 mm and height 1000 mm
