Viso Galvanised Steel Tool Rack
- RS Stock No.:
- 284-583
- Mfr. Part No.:
- VELO755GAL
- Manufacturer:
- Viso
Subtotal (1 unit)*
MYR1,081.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,081.18 |
*price indicative
- RS Stock No.:
- 284-583
- Mfr. Part No.:
- VELO755GAL
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Number of Slots | 2 | |
| Material | Galvanised Steel | |
| Height | 750mm | |
| Width | 750mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Number of Slots 2 | ||
Material Galvanised Steel | ||
Height 750mm | ||
Width 750mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Bicycle Hoop with plate is a sturdy and elegant solution for securing one or two bicycles of any size. This rack is suitable for both urban and private use, providing reliable bike storage with easy installation.
Made of galvanized steel for durability and corrosion resistance
Dimensions width 750 mm and height 750 with diameter 50 mm
Weight at 6.9 kg
Professional elegant design for various environments
Includes 2 fixing plates with 4 holes for secure installation
