MSA Safety 220 x 115 x 220 mm Retraction Spring, Stainless Steel Spring, Stainless Steel, Case: Polycarbonate, Snap Hook

Subtotal (1 unit)*

MYR4,865.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,865.74

*price indicative

RS Stock No.:
637-093
Mfr. Part No.:
63310-00AEU
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Sub Type

Lanyard

Weight Capacity

140kg

Product Type

Self-Retracting Lifeline

Material

Retraction Spring, Stainless Steel Spring, Stainless Steel, Case: Polycarbonate, Snap Hook Forged Zinc Plated Steel/Stainless Steel with Load Indicator, Stainless Steel Fastener, Stainless Steel and Manganese Bronze Core, Chassis: Stainless Steel, Polycarbonate/Abs Blend with Aluminium Threaded Plate, Drum Module, Galvanised, Pawls Hardened Stainless Steel

Size

220 x 115 x 220 mm

Length

339.000mm

Standards/Approvals

CNB/P/11.062, EN 360:2002

Diameter

5mm

RoHS Status: Exempt

COO (Country of Origin):
GB

MSA Safety Self-Retracting Lifeline, 339.000mm Length, 5mm Diameter - 63310-00AEU


This self-retracting lifeline provides controlled fall arrest for personnel working at height in industrial settings. It is intended for use where a compact, automatically retracting lifeline is required to limit fall distance and reduce free-fall forces. The unit combines corrosion-resistant components and a robust case material to suit routine use in electrical, mechanical and automation environments.

Features and Benefits:


• 5mm line diameter delivers Compact storage and dependable retraction
• 339mm line length allows restrained movement during tasks
• 140 kg rated capacity supports a single-user fall arrest scenario
• Stainless steel drum module resists wear and corrosion
• Forged zinc-plated snap hook with load indicator simplifies inspections

Applications


• Suitable for maintenance on electrical cabinets and panels
• Ideal for technicians working on production-line machinery
• Used for access tasks on mechanical assemblies and gantries
• Can be used for installation work in automation enclosures

What materials reduce corrosion risk in mixed environments?


Critical load-bearing components use stainless steel and galvanised elements while the snap hook is forged zinc-plated to limit degradation where moisture or contaminants occur.

How does the device indicate impact or loading events?


A load indicator integrated into the snap hook provides a visible sign when the connector has been subjected to arresting forces.

What is the construction of the housing and key internal parts?


The outer Shell is a polycarbonate/ABS blend with a stainless steel chassis and an aluminium threaded plate supporting the drum and retraction spring assembly.

Which approvals confirm suitability for professional use?


It holds EN 360:2002 approval and CNB/P/11.062 certification confirming it meets relevant SRL standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy