Elesa Stainless Steel No,Spring Loaded Toggle Latch, 61.5 x 12.5 x 37mm
- RS Stock No.:
- 330-668
- Mfr. Part No.:
- 420201
- Manufacturer:
- Elesa
Subtotal (1 pack of 5 units)*
MYR301.21
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR301.21 | MYR60.242 |
*price indicative
- RS Stock No.:
- 330-668
- Mfr. Part No.:
- 420201
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Lockable | No | |
| Spring Loaded | Yes | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 61.5 x 12.5 x 37mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Lockable No | ||
Spring Loaded Yes | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 61.5 x 12.5 x 37mm | ||
- COO (Country of Origin):
- IT
The Elesa TLR hook clamps are particularly suitable for use on doors subject to vibrations for the action of tensile compensation exerted by the springs.
RoHS compliant
Made of AISI 304 stainless steel
Made of AISI 304 stainless steel
Related links
- Elesa Zinc Plated Steel No 61.5 x 12.5 x 37mm
- ROCA Stainless Steel Toggle Latch, 94 x 12.5 x 14mm
- Phoenix Contact ME Series Steel Base Latch for Use with Enclosure, 30 x 12.5 x 6.5mm
- RS PRO Stainless Steel 102 x 46 x 15mm
- RS PRO Stainless Steel 61 x 29 x 16mm
- RS PRO Stainless Steel 29.2 x 13.1 x 6mm
- RS PRO Stainless Steel Lockable 102 x 46 x 22mm
- RS PRO Stainless Steel 94 x 36 x 11mm
