Elesa Zinc Plated Steel No,Spring Loaded Toggle Latch, 61.5 x 12.5 x 37mm
- RS Stock No.:
- 330-706
- Mfr. Part No.:
- 420202
- Manufacturer:
- Elesa
Subtotal (1 pack of 5 units)*
MYR130.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR130.88 | MYR26.176 |
*price indicative
- RS Stock No.:
- 330-706
- Mfr. Part No.:
- 420202
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | Yes | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 61.5 x 12.5 x 37mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded Yes | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 61.5 x 12.5 x 37mm | ||
- COO (Country of Origin):
- IT
The Elesa TLR hook clamps are particularly suitable for use on doors subject to vibrations for the action of tensile compensation exerted by the springs.
RoHS compliant
Made of zinc plated steel
Made of zinc plated steel
Related links
- Elesa Stainless Steel No 61.5 x 12.5 x 37mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Zinc Plated Steel No Toggle Latch, 60 x 22 x 10mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 285 x 45.5 x 23mm
