Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- RS Stock No.:
- 330-659
- Mfr. Part No.:
- 420223
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
MYR261.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR261.63 | MYR26.163 |
*price indicative
- RS Stock No.:
- 330-659
- Mfr. Part No.:
- 420223
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Latch Type | Toggle Latch | |
| Dimensions | 140 x 16 x 27mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Spring Loaded No | ||
Adjustable Yes | ||
Latch Type Toggle Latch | ||
Dimensions 140 x 16 x 27mm | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable hook clamps made from zinc plated steel offer excellent corrosion resistance and are ideal for applications requiring secure fastening and durability. Manufacturers such as Elesa provide models like the TLT series, which are available in stainless steel variants.
RoHS compliant
Related links
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel No Toggle Latch, 176 x 22 x 27mm
- Elesa Stainless Steel Toggle Latch, 140 x 25.5 x 27mm
- Elesa Zinc Plated Steel No Toggle Latch, 60 x 22 x 10mm
- Elesa Zinc Plated Steel No Toggle Latch, 285 x 45.5 x 23mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Zinc Plated Steel No 61.5 x 12.5 x 37mm
