Elesa Stainless Steel Toggle Latch, 140 x 25.5 x 27mm

Subtotal (1 pack of 5 units)*

MYR280.14

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR280.14MYR56.028

*price indicative

RS Stock No.:
330-669
Mfr. Part No.:
420222
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Stainless Steel

Spring Loaded

No

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

140 x 25.5 x 27mm

COO (Country of Origin):
IT
The Elesa Adjustable hook clamps made from AISI 304 stainless steel offer excellent corrosion resistance and are ideal for applications requiring secure fastening and durability. Manufacturers such as Elesa provide models like the TLT series, which are available in stainless steel variants.

RoHS compliant

Related links