Elesa Stainless Steel No Toggle Latch, 115 x 28 x 17mm
- RS Stock No.:
- 330-805
- Mfr. Part No.:
- 420112
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
MYR324.36
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR324.36 | MYR32.436 |
*price indicative
- RS Stock No.:
- 330-805
- Mfr. Part No.:
- 420112
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 115 x 28 x 17mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 115 x 28 x 17mm | ||
- COO (Country of Origin):
- IT
The Elesa AISI 304 stainless steel hook clamps are robust fastening components commonly used in industrial applications. These clamps are designed to provide reliable and secure fastening solution.
RoHS compliant
Related links
- Elesa Stainless Steel No Toggle Latch, 90 x 17 x 17mm
- Pinet Stainless Steel Lockable Toggle Latch, 82 x 28 x 14mm
- Savigny Stainless Steel 74 x 28 x 19.5mm
- Savigny Stainless Steel 57.5 x 28 x 11mm
- Steinbach & Vollman Die Cast Zinc Lockable Toggle Latch, 190 x 28 x 31mm
- ROCA Brass Toggle Latch, 83 x 28 x 18mm
- Pinet Steel No Toggle Latch, 82 x 28 x 14mm
- Elesa Zinc Plated Steel No Toggle Latch, 90 x 17 x 17mm
