Elesa Stainless Steel No Toggle Latch, 90 x 17 x 17mm

Subtotal (1 pack of 10 units)*

MYR204.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR204.34MYR20.434

*price indicative

RS Stock No.:
330-813
Mfr. Part No.:
420132
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Stainless Steel

Lockable

No

Spring Loaded

No

Adjustable

No

Latch Type

Toggle Latch

Dimensions

90 x 17 x 17mm

COO (Country of Origin):
IT
The Elesa AISI 304 stainless steel hook clamps are essential fastening components in various industrial applications, offering excellent corrosion resistance and durability.

RoHS compliant

Related links