Elesa Zinc Plated Steel No Toggle Latch, 90 x 17 x 17mm
- RS Stock No.:
- 330-766
- Mfr. Part No.:
- 420131
- Manufacturer:
- Elesa
Subtotal (1 pack of 50 units)*
MYR410.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR410.88 | MYR8.218 |
*price indicative
- RS Stock No.:
- 330-766
- Mfr. Part No.:
- 420131
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 90 x 17 x 17mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 90 x 17 x 17mm | ||
- COO (Country of Origin):
- IT
The Elesa Zinc plated steel hook clamps are essential fastening components in various industrial applications, offering a balance between strength and corrosion resistance.
RoHS compliant
Related links
- Elesa Stainless Steel No Toggle Latch, 90 x 17 x 17mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 60 x 22 x 10mm
