Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- RS Stock No.:
- 330-771
- Mfr. Part No.:
- 420101
- Manufacturer:
- Elesa
Subtotal (1 pack of 5 units)*
MYR100.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 9 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR100.62 | MYR20.124 |
*price indicative
- RS Stock No.:
- 330-771
- Mfr. Part No.:
- 420101
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Latch Type | Toggle Latch | |
| Dimensions | 288 x 52 x 22mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable Yes | ||
Latch Type Toggle Latch | ||
Dimensions 288 x 52 x 22mm | ||
- COO (Country of Origin):
- IT
The Elesa Zinc plated steel hook clamps are essential fastening components in industrial applications, offering a balance of strength and corrosion resistance. For environments requiring enhanced corrosion resistance, nickel plated steel variants are available, providing superior durability. Customization options include catch brackets in various shapes and finishes, allowing for tailored solutions to meet specific application needs. These special executions ensure that hook clamps can be adapted to diverse operational requirements, enhancing their versatility and performance across different settings.
RoHS compliant
Adjustable hook clamp
Adjustable hook clamp
Related links
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 18mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel No Toggle Latch, 52 x 12 x 33mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel No Toggle Latch, 60 x 22 x 10mm
