Elesa Zinc Plated Steel 52 mm
- RS Stock No.:
- 330-802
- Mfr. Part No.:
- 420091
- Manufacturer:
- Elesa
Subtotal (1 pack of 50 units)*
MYR318.55
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR318.55 | MYR6.371 |
*price indicative
- RS Stock No.:
- 330-802
- Mfr. Part No.:
- 420091
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Toggle Latch | |
| Material | Zinc Plated Steel | |
| Finish | Zinc Plated | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Operating Tension | 550N | |
| Length | 52mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Toggle Latch | ||
Material Zinc Plated Steel | ||
Finish Zinc Plated | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Operating Tension 550N | ||
Length 52mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Elesa Hook clamps are versatile fastening components designed for secure closure and positioning in various industrial applications. This standard version are made from zinc plated steel, offering a balance of strength and corrosion resistance.
RoHS compliant
Adjustable hook clamp
