Elesa Zinc Plated Steel No Toggle Latch, 57 x 12 x 23mm
- RS Stock No.:
- 330-817
- Mfr. Part No.:
- 420243
- Manufacturer:
- Elesa
Subtotal (1 pack of 50 units)*
MYR546.03
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR546.03 | MYR10.921 |
*price indicative
- RS Stock No.:
- 330-817
- Mfr. Part No.:
- 420243
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 57 x 12 x 23mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 57 x 12 x 23mm | ||
- COO (Country of Origin):
- IT
The Elesa Zinc plated steel Hook clamps are essential fastening components in various industrial applications, offering excellent corrosion resistance and durability.
RoHS compliant
Catch brackets in different shapes and finishes on request
Catch brackets in different shapes and finishes on request
Related links
- Elesa Zinc Plated Steel No Toggle Latch, 52 x 12 x 33mm
- Elesa Zinc Plated Steel No Toggle Latch, 285 x 45.5 x 23mm
- Elesa Stainless Steel No Toggle Latch, 57 x 14 x 12mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
