MSA Safety Self-Retracting Lifeline Single Polycarbonate
- RS Stock No.:
- 241-6453
- Mfr. Part No.:
- 63206-00AEU
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR3,737.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,737.21 |
*price indicative
- RS Stock No.:
- 241-6453
- Mfr. Part No.:
- 63206-00AEU
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Self-Retracting Lifeline | |
| Weight Capacity | 140kg | |
| Leg Type | Single | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 6m | |
| Standards/Approvals | EN 360:2002, CNB/P/11.062 | |
| Series | V-TEC | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Self-Retracting Lifeline | ||
Weight Capacity 140kg | ||
Leg Type Single | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 6m | ||
Standards/Approvals EN 360:2002, CNB/P/11.062 | ||
Series V-TEC | ||
Case Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MSA V-TEC Series Self-Retracting Lifeline, 6m Lifeline Length, 140kg Weight Capacity - 63206-00AEU
This self-retracting lifeline is a fall-arrest device designed for controlled descent and mobility during work at height. It integrates a retractable galvanised steel lifeline within a Durable polycarbonate enclosure to manage fall forces while allowing unrestricted movement. The unit is intended for single-user attachment and is suitable for industrial fall-protection scenarios where a compact, automatic cable retrieval system is required.
Features and Benefits:
• 6m lifeline length provides extended reach for elevated tasks
• Galvanised steel lifeline resists corrosion for longer service life
• 140kg weight capacity accommodates common PPE and load combinations
• Single-leg configuration simplifies attachment for solitary users
• Polycarbonate case offers impact resistance and reduced weight
• Galvanised steel lifeline resists corrosion for longer service life
• 140kg weight capacity accommodates common PPE and load combinations
• Single-leg configuration simplifies attachment for solitary users
• Polycarbonate case offers impact resistance and reduced weight
Applications
• Suitable for maintenance work on structural steel frameworks
• Ideal for technicians performing rooftop inspections
• Used with harnesses for confined-space entry support
• Can be used for access work on towers and masts
• Suitable for industrial plant servicing and repair tasks
• Ideal for technicians performing rooftop inspections
• Used with harnesses for confined-space entry support
• Can be used for access work on towers and masts
• Suitable for industrial plant servicing and repair tasks
What material is used for the lifeline cable?
The cable is MADE from galvanised steel to provide corrosion protection and tensile strength.
How many users can be connected simultaneously?
The device is designed for a single-leg connection, permitting only one user at a time.
What is the maximum load the device will support?
It is rated to support up to 140kg of combined user and equipment weight.
What is the housing constructed from?
The outer enclosure is formed from polycarbonate to offer impact-resistant protection.
Which standards or approvals apply to the device?
It meets EN 360:2002 and CNB/P/11.062 approvals.
Related links
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- 3M Self-Retracting Lifeline Single
- JSP Self-Retracting Lifeline Single Plastic
- MSA Safety 220 x 115 x 220 mm Retraction Spring Stainless Steel Snap Hook
- MSA Safety Self-Rescuer Cast Aluminium
- 3M Self-Retracting Lifeline
- Miller Self-Retracting Lifeline High Impact Nylon
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
