Miller Self-Retracting Lifeline High Impact Resistant Nylon
- RS Stock No.:
- 104-0893
- Mfr. Part No.:
- 1031447
- Manufacturer:
- Miller
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,189.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR3,189.09 | - |
| 5 + | MYR2,624.62 | 17% |
*price indicative
- RS Stock No.:
- 104-0893
- Mfr. Part No.:
- 1031447
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Self-Retracting Lifeline | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 10m | |
| Standards/Approvals | EN 360 | |
| Series | FALCON | |
| Case Material | High Impact Resistant Nylon | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Self-Retracting Lifeline | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 10m | ||
Standards/Approvals EN 360 | ||
Series FALCON | ||
Case Material High Impact Resistant Nylon | ||
RoHS Status: Exempt
PSS Falcon 10 m Cable Galva Self Retracting Lifeline
PSS Falcon 10 m cable self-retracting lifeline is one of the safest and robust retractable lifelines. ECO range is supplied with a karabiner at the top plus is equipped with a swivel snap hook. The snap hook has a fall indicator at the bottom of the cable and a steel spring.
FEATURES and BENEFITS:
10 M Galva
Galvanised wire rope
Housing of high impact nylon
Hub is heat treated aluminium
Braking mechanism is stainless steel and bronze
Dimensions: 255 x 213 x 101 mm
Weight 4.05 kg
Cable lifeline – 4.5 mm diameter galvanised
Cable supplied with a double ferrule
Zinc plated steel, double locking snap hook
Swivel snap hook with 22 mm opening
Standards
EN 360
Related links
- Miller Self-Retracting Lifeline High Impact Nylon
- 3M Self-Retracting Lifeline
- 3M Self-Retracting Lifeline Single
- JSP Self-Retracting Lifeline Single Plastic
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- Miller Lifeline Single Nylon
- Centurion Safety Clear Nylon Mesh Visor Helmet with Face Guard with Face Shield Guard, Resistant To Impact Resistant
