Crescent 69 Piece Drive Professional Tool Kit Tool Kit with Case
- RS Stock No.:
- 286-6463
- Mfr. Part No.:
- CTK69NEU2
- Manufacturer:
- Crescent
Subtotal (1 unit)*
MYR677.32
FREE delivery for orders over RM 150.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR677.32 |
*price indicative
- RS Stock No.:
- 286-6463
- Mfr. Part No.:
- CTK69NEU2
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Set Type | Drive Professional Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | 3/8 In Universal Joint, Bit Holder, 3/8 In Quick Release Ratcheting Drive, 3/8 In Socket, Adapter | |
| Number of Pieces | 69 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Set Type Drive Professional Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents 3/8 In Universal Joint, Bit Holder, 3/8 In Quick Release Ratcheting Drive, 3/8 In Socket, Adapter | ||
Number of Pieces 69 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent 3/8" drive 6 point metric mechanics tool set comprises 68 pieces made of high-quality Chrome-Vanadium, all securely organized in a convenient plastic case. The set includes sockets and wrenches with chrome-polished finishes, as well as pliers and screwdrivers featuring co-moulded handles for enhanced grip and comfort during use.
Gross weight 5.37 kg
All tools In this industrial-quality tool set exceed A.N.S.1 and DIN specifications
