CK 8 Piece Electrician Tool Kit Tool Kit with Roll
- RS Stock No.:
- 244-2161
- Mfr. Part No.:
- T5970
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR778.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR778.03 |
*price indicative
- RS Stock No.:
- 244-2161
- Mfr. Part No.:
- T5970
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | Bit Clip Ph/Pzd Set of 8, Bit Clip Sl Set of 8, Classic Combination Pliers (180mm), Classic Side Cutters (160mm), Folding Utility Knife, Junior Hacksaw, Softech Tape (5M/16Ft), Triton Xls Screwdriver Bit Adapter &Amp | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Storage Type | Roll | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents Bit Clip Ph/Pzd Set of 8, Bit Clip Sl Set of 8, Classic Combination Pliers (180mm), Classic Side Cutters (160mm), Folding Utility Knife, Junior Hacksaw, Softech Tape (5M/16Ft), Triton Xls Screwdriver Bit Adapter &Amp | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Storage Type Roll | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Core Tool Kit provides all the essential tools to carryout a variety of tasks around the home or on site. Contents of kit are Tool Roll MA2718, Folding Utility Knife T0954, Softech Tape 5m/16' T3442 16, Classic Combination Pliers 180 mm T3621B 7, C
The size makes it a perfect grab'n'go kit for a general builder or handy person.
Related links
- Penta 8 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Gedore 8 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Knipex 8 Piece Electrician Tool Kit Tool Kit with No Storage
- Knipex 11 Piece Electrician Tool Kit Tool Roll with Roll VDE/1000V Approved
- CK 10 Piece Electrician Tool Kit Tool Kit with Bag
- CK 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 10 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- CK 21 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
