Phoenix Contact 1 Piece Fibre Cleaving Tool Tool Kit
- RS Stock No.:
- 280-882
- Mfr. Part No.:
- 2708478
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR16,151.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,151.33 |
*price indicative
- RS Stock No.:
- 280-882
- Mfr. Part No.:
- 2708478
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Fibre Cleaving Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Cleaving Tool | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Fibre Cleaving Tool | ||
Product Type Tool Kit | ||
Kit Contents Cleaving Tool | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fiber Cleaving Tool for PCF fibres is an essential assembly tool designed for the precise manipulation of optical fibres. This innovative tool streamlines the process of assembling B-FOC quick mounting connectors, ensuring optimal performance and reliability. Crafted from high-quality plastic and featuring a vibrant green colour, the tool is not only functional but also aesthetically pleasing.
Designed specifically for PCF fibres, ensuring compatibility
Facilitates the assembly of B-FOC quick mounting connectors
Lightweight construction minimises fatigue during extended use
Made from durable plastic for long-lasting performance
Meets EU RoHS substance requirements with no exemptions
Environmentally compliant with no hazardous substances present
Compatible with FO cables, making it versatile for various applications
Related links
- Phoenix Contact 1 Piece Fibre Cleaving Tool Tool Kit
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Assembly Kit Tool Kit
- Phoenix Contact 1 Piece Empty Tool Kit Tool Kit with Bag
- Phoenix Contact 1 Piece Assembly Kit Tool Kit with Case
- Phoenix Contact 1 Piece Cleaning Set Tool Kit
- Phoenix Contact 1 Piece Cleaning Nozzle Tool Kit
