Phoenix Contact 1 Piece Fibre Cleaving Tool Tool Kit

Subtotal (1 unit)*

MYR16,463.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,463.56

*price indicative

RS Stock No.:
281-982
Mfr. Part No.:
2313122
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Set Type

Fibre Cleaving Tool

Product Type

Tool Kit

Kit Contents

Cleaving Tool

Number of Pieces

1

VDE/1000V Approved

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Fiber cleaving tool is meticulously designed for efficient assembly of PCF fibres, precisely facilitating the connection of SC-RJ or SC duplex connectors. Crafted with a robust plastic housing, this tool ensures durability while maintaining a lightweight profile for effortless handling.

Lightweight construction allows for easy portability on the job

Vibrant colour enhances visibility in diverse work environments

Designed specifically for efficient PCF fibre cleaving

User-friendly operation promotes quicker assembly processes

Supports an extensive range of SC quick mounting connector applications

Durable housing material is built to withstand regular use

Precisely engineered to enhance the reliability of connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy