Phoenix Contact 1 Piece Tool Tool Kit with Bag
- RS Stock No.:
- 135-920
- Mfr. Part No.:
- 1003673
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR20,678.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,678.83 |
*price indicative
- RS Stock No.:
- 135-920
- Mfr. Part No.:
- 1003673
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Crimphandy 0.5 mm 2 | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Storage Type | Bag | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Crimphandy 0.5 mm 2 | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Storage Type Bag | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact tool set is the perfect solution for your electrical crimping needs. It includes a CRIMPHANDY which is mobile handheld device powered by a battery for processing on-tape ferrules 0.5 mm2 .
Compact and portable design for easy transport and storage
Includes essential accessories such as battery charger and cable cutter
Fulfills EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Fibre Cleaving Tool Tool Kit
- Phoenix Contact 1 Piece Empty Tool Kit Tool Kit with Bag
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Assembly Kit Tool Kit with Case
- Facom 39 Piece Tool Kit with Bag
- Phoenix Contact 1 Piece Assembly Kit Tool Kit
