BETA 20 Piece Tool Tool Kit with Bag
- RS Stock No.:
- 870-651
- Mfr. Part No.:
- BW 2002/B20
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR1,199.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,199.60 |
*price indicative
- RS Stock No.:
- 870-651
- Mfr. Part No.:
- BW 2002/B20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Scissors | |
| Number of Pieces | 20 | |
| VDE/1000V Approved | No | |
| Storage Type | Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Scissors | ||
Number of Pieces 20 | ||
VDE/1000V Approved No | ||
Storage Type Bag | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA universal tool kit designed to accommodate tools for every occasion, ensuring readiness for both professional tasks and emergencies. Its lightweight construction allows for easy portability and convenience.
Weighs just over a kilo, making it easy to carry
Includes 12 dedicated compartments for maximum organisation
Ensures every tool is clearly visible and readily accessible
Designed to provide efficient and tidy work setup
Related links
- SAM 20 Piece Maintenance Kit Tool Kit with Bag
- SAM 38 Piece Tool Kit Tool Kit with Bag
- SAM 4 Piece Tool Kit Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Facom 74 Piece Tool Kit with Bag
- Wera 134 Piece Tool Kit with Bag
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- Wiha 41 Piece Tool Backpack Mechanic Tool Kit with Bag
