SAM Control Kit Tool Kit with Case
- RS Stock No.:
- 211-400
- Mfr. Part No.:
- 3425
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-400
- Mfr. Part No.:
- 3425
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Control Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Holder Metal Support, Set of Connection Adaptors | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Control Kit | ||
Product Type Tool Kit | ||
Kit Contents Holder Metal Support, Set of Connection Adaptors | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3425
The SAM Outillage injector discharge control kit is an essential tool for precisely assessing the functioning of fuel injectors, particularly for Common Rail systems. Designed with efficiency in mind, this kit simplifies the visual comparison of injector performance, ensuring optimal engine operation. Featuring a robust metal support holder and a comprehensive set of connection adaptors, it caters to a variety of injector types, including Bosch, Denso, and Delphi. With each tube accommodating 120 ml, the kit enables seamless connections to the injector return, making it a vital addition for anyone serious about automotive diagnostics. Its lightweight design, weighing merely 1.58 kg, means ease of use without compromising on durability, making it ideal for both professionals and DIY enthusiasts alike.
Weight is optimised for convenience during use
Designed for easy connection to injector returns simplifying the testing process
Features a guarantee designation of C signalling its consumable nature
Related links
- SAM Injector Discharge Control Kit Tool Kit with Case
- SAM Camshaft and Crankshaft Seal Kit Tool Kit with Case
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- SAM 19 Piece Kit Tool Kit with Case
- SAM Alternator Pulley Removal Kit Tool Kit with Case
- Facom Tool Kit Tool Kit with Case
- Facom Automotive Tool Kit Tool Kit with Case
- Bahco 36 Piece Tool Kit Tool Kit with Case
