SAM Injector Discharge Control Kit Tool Kit with Case
- RS Stock No.:
- 211-060
- Mfr. Part No.:
- 99-TPR2
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR2,875.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,875.23 |
*price indicative
- RS Stock No.:
- 211-060
- Mfr. Part No.:
- 99-TPR2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Injector Discharge Control Kit | |
| Kit Contents | Holder, Set of Connection Adaptors | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Injector Discharge Control Kit | ||
Kit Contents Holder, Set of Connection Adaptors | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
99-TPR2
The SAM Outillage injector discharge control kit is an essential tool designed for checking and visually comparing the functioning of fuel injectors, particularly ideal for Common Rail systems. This professional grade kit includes a robust metal holder support and a variety of connection adaptors to accommodate different injector types, making it a versatile choice for automotive technicians. Each of the four tubes is capable of holding a generous 120 ml of liquid, ensuring thorough testing. The offered hose facilitates seamless connection to the injector return, making the process efficient and user friendly. With compatibility for Bosch, Denso, and Delphi injectors, this kit supports wide ranging applications, reinforcing its utility in any workshop.
Comes with a set of adaptors for various injector types
Features a hose for convenient connection to injector returns
Lightweight design allows for easy portability and handling
Related links
- SAM Control Kit Tool Kit with Case
- SAM Camshaft and Crankshaft Seal Kit Tool Kit with Case
- SAM Alternator Pulley Removal Kit Tool Kit with Case
- SAM 7 Piece Door Hinge Removal Tool Kit with Case
- SAM 19 Piece Kit Tool Kit with Case
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- Facom Tool Kit Tool Kit with Case
- Facom Automotive Tool Kit Tool Kit with Case
