SAM 1 Piece Automotive Tool Tool Kit
- RS Stock No.:
- 209-287
- Mfr. Part No.:
- 733-PL-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR2,024.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,024.26 |
*price indicative
- RS Stock No.:
- 209-287
- Mfr. Part No.:
- 733-PL-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Ball Joint Separators | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Ball Joint Separators | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
733-PL-2
The SAM Outillage ball joint separator is designed specifically for trucks and heavy duty vehicles, ensuring optimal performance in demanding conditions. Its robust construction includes a height adjustment feature that allows users to customise its fit by simply rotating one of the two forged parts. Weighing in at 2.400 kg, this tool strikes a perfect balance between durability and usability, making it an essential addition to any professional mechanic's toolkit. The design not only facilitates ease of use but also enhances safety during operation, ensuring that you can tackle even the toughest jobs with confidence. With the backing of a lifetime guarantee under normal usage, this tool is built to withstand the rigours of everyday use, proving its worth time and again.
Robust construction ensures durability and reliability
User friendly design enhances safety during operation
Lifetime guarantee reflects the manufacturer's confidence in quality
Related links
- SAM Automotive Tool Tool Kit
- SAM 1 Piece Automotive Tool Tool Kit
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- SAM 2 Piece Automotive Tool Tool Kit
- SAM 4 Piece Automotive Tool Tool Kit with Box
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- SAM 221 Piece Automotive Tool Tool Kit with Module
- SAM 230 Piece Automotive Tool Tool Kit with Module
