Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3077
- Mfr. Part No.:
- JLS3-MHSPP
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR6,217.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,217.40 |
*price indicative
- RS Stock No.:
- 274-3077
- Mfr. Part No.:
- JLS3-MHSPP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 719mm | |
| Width | 278mm | |
| Height | 1.005m | |
| Colour | Red | |
| Sub Type | Wall Mount Tool Cabinet | |
| Load Capacity | 20kg | |
| Weight | 27kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 719mm | ||
Width 278mm | ||
Height 1.005m | ||
Colour Red | ||
Sub Type Wall Mount Tool Cabinet | ||
Load Capacity 20kg | ||
Weight 27kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Cabinet has 2 detachable swing doors with retractable hinges and offering a 180 degree opening. The doors are tested for 10000 openings and closures. It has 2 epoxy painted shelves adjustable in height resistant to a load of 20 kg.
Central locking by key lock
Easy and quick attachment
No mounting kit is required
Related links
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 4 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 5 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 2 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 13 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 4 Drawer Tool Chest, Epoxy Coated Metal
