Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- RS Stock No.:
- 274-3076
- Mfr. Part No.:
- JLS3-MHDR
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR6,930.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,930.34 |
*price indicative
- RS Stock No.:
- 274-3076
- Mfr. Part No.:
- JLS3-MHDR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Panel | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 1.46m | |
| Width | 278mm | |
| Colour | Red | |
| Height | 1m | |
| Sub Type | Wall Mount Tool Cabinet | |
| Weight | 53kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Panel | ||
Material Epoxy Coated Metal | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 1.46m | ||
Width 278mm | ||
Colour Red | ||
Height 1m | ||
Sub Type Wall Mount Tool Cabinet | ||
Weight 53kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Tool Cabinet has double red curtain. This tool cabinet allows the storage of tools or long and bulky objects that do not find their place in a standard cabinet. The 100 percent opening curtain offers full access to all the tools. It is equipped with a perforated panel for fixing tools with the CKS range of hooks.
Epoxy painted steel sheet
Easily direct access to tools
Vertical hanging panels provide visibility
