Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3068
- Mfr. Part No.:
- JLS3-CHSPP
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR2,280.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,280.42 |
*price indicative
- RS Stock No.:
- 274-3068
- Mfr. Part No.:
- JLS3-CHSPP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Epoxy Coated Metal | |
| Product Type | Cabinet | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 726mm | |
| Width | 278mm | |
| Height | 505mm | |
| Colour | Red | |
| Sub Type | Wall Mount Tool Cabinet | |
| Load Capacity | 30kg | |
| Weight | 11kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Epoxy Coated Metal | ||
Product Type Cabinet | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 726mm | ||
Width 278mm | ||
Height 505mm | ||
Colour Red | ||
Sub Type Wall Mount Tool Cabinet | ||
Load Capacity 30kg | ||
Weight 11kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Document Cabinet is an ideal for storing documents or consumables. It has sheet metal liftable door with two gas cylinders, tested for 10000 openings and closures. This cabinet offers quick and simple attachment to a low element thanks to the mounting kit.
Permissible load 30 kg
Central locking by key lock
Made of epoxy painted steel sheet
Easy and direct attachment to the wall
Related links
- Facom 0 Drawer Cabinet, Metal
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 1 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
