Facom 13 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal

Subtotal (1 unit)*

MYR24,505.36

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR24,505.36

*price indicative

RS Stock No.:
236-1207
Mfr. Part No.:
FAS.13BK
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Roller Cabinet

Material

Epoxy Coated Metal

Number of Drawers

13

Wheeled

Yes

Length

1.032m

Width

500mm

Colour

Black

Height

130mm

Weight

135kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom US roller cabinet has 13 drawers.

Weight 135 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy