RS PRO Polyester Backpack with Shoulder Strap 381 mm x 165mm x 431 mm

Subtotal (1 unit)*

MYR316.15

Add to Basket
Select or type quantity
In Stock
  • 469 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR316.15

*price indicative

RS Stock No.:
309-319
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Backpack Rain Cover

Bag Type

Backpack

Material

Polyester

Length

381mm

Width

165mm

Height

431mm

Shoulder Strap

Yes

Number of Pockets

25

Lock Type

Zipper

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Tool Backpack, 27 Pocket Capacity


The RS PRO Tool Backpack is designed for efficient storage and transport of tools, featuring easy-access compartments in various sizes. Made from extra-durable materials, this heavy-duty fabric backpack ensures comfortable and secure carrying of tools. It includes multiple compartments and pockets suitable for both small and large tools, with a dual zipper locking system for easy access. Padded back and shoulder straps enhance carrying comfort.

Features and Benefits


25 pocket capacity for versatile tool storage

Heavy-duty 600 denier fabric for durability

Rigid and waterproof rubber base for protection

Padded shoulder straps for comfortable carrying

Dual zipper system for easy access

Applications


Ideal for electricians, technicians, and maintenance professionals

Suitable for on-site tool transport and storage

Additional Information


Includes a shoulder strap for easier carrying of heavier loads

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy