RS PRO Polyester Backpack with Shoulder Strap 330 mm x 228mm x 457 mm
- RS Stock No.:
- 309-320
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR173.49
FREE delivery for orders over RM 150.00
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.49 |
*price indicative
- RS Stock No.:
- 309-320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bag Type | Backpack | |
| Product Type | Backpack | |
| Material | Polyester | |
| Length | 330mm | |
| Width | 228mm | |
| Height | 457mm | |
| Shoulder Strap | Yes | |
| Number of Pockets | 52 | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bag Type Backpack | ||
Product Type Backpack | ||
Material Polyester | ||
Length 330mm | ||
Width 228mm | ||
Height 457mm | ||
Shoulder Strap Yes | ||
Number of Pockets 52 | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The RS PRO Backpack is designed for storing and transporting tools with feature easy access compartments in a variety of sizes and are MADE from extra Durable materials. This heavy duty, fabric tool backpack has been designed to allow for the comfortable and secure carrying of tools and also storage.
52 Pocket 18 inch rubber bottom tool backpack
Heavy duty 1680 denier fabric
Rigid and waterproof rubber base
Adjustable shoulder strap allows easier carrying of heavy loads
Related links
- Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- Fluke Polyester, Polyvinyl Chloride Tool Bag with Shoulder Strap 330 mm x 305mm x 425 mm
- WAGO Tool Bag with Shoulder Strap 330 mm x 350mm x 220 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- RS PRO Polyester Tool Bag with Shoulder Strap 445 mm x 170mm x 330 mm
- RS PRO Polyester Backpack with Shoulder Strap 340 mm x 220mm x 410 mm
- RS PRO Polyester Backpack with Shoulder Strap 380 mm x 220mm x 520 mm
- RS PRO Polyester Backpack with Shoulder Strap 360 mm x 240mm x 470 mm

