RS PRO Drawer Unit 7, Plastic, 138 mm x 138mm x 431 mm, Grey
- RS Stock No.:
- 519-582
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR652.45
View bulk pricing optionsSubtotal (1 kit)*
MYR737.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | MYR737.29 | - |
| 5 + | MYR606.80 | MYR652.45 |
*price indicative
- RS Stock No.:
- 519-582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Unit | |
| Case Material | Plastic | |
| Height | 138mm | |
| Width | 138mm | |
| Depth | 431mm | |
| Transparent Drawers | No | |
| Drawer Material | Plastic | |
| Tilt Drawers | No | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Wall Mount | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Unit | ||
Case Material Plastic | ||
Height 138mm | ||
Width 138mm | ||
Depth 431mm | ||
Transparent Drawers No | ||
Drawer Material Plastic | ||
Tilt Drawers No | ||
Colour Grey | ||
Number of Drawers 7 | ||
Wall Mount No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Drawer Units
Made from high impact plastic with a built-in back stop. Ideal for small part storage. Drawer kit contains 7 drawers with card labels and dividers.Dimensions (HWD) 138x138x431mm.
Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with graphite grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.
Note
Drawer unit will only fit shelving units with a 500 mm shelf depth
Caution
The maximum safe working load per shelf is 160kg, to be uniformly distributed in both directions, maximum load per bay 1200kg.Also: All runs of shelving require bracing. This must be in the form of a rear cross-brace assembly or a rear cladding kit and must be fitted at least one bay in six.
Related links
- ebm-papst RER 125 Series Radial Centrifugal Fan 105 m³/h, DC Operation 138 mm x 138mm x 35 mm
- ebm-papst RER 125 Series Radial Centrifugal Fan 105 m³/h, DC Operation 138 mm x 138mm x 35 mm
- Kimberly Clark White Plastic Toilet Paper Dispenser, 138 mm x 320 mm x 145mm
- Rittal DK Series Plastic Plug-In Unit Kit for Use with Heaters Equipment 40 mm x 132 mm x 138mm
- Bott Drawer Unit 7 Dark Grey
- RS PRO Drawer Unit 40 420 mm x 270mm x 130 mm, Black
- RS PRO Drawer Unit 30 420 mm x 270mm x 130 mm, Black
- RS PRO Polyester Backpack with Shoulder Strap 381 mm x 165mm x 431 mm

