ebm-papst RER 125 Series Radial Centrifugal Fan, 24V, 105 m³/h, DC Operation 138 mm x 138mm x 35 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR552.32

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR552.32

*price indicative

RS Stock No.:
560-897
Distrelec Article No.:
301-47-993
Mfr. Part No.:
RER125-19/14N
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24V

Product Type

Centrifugal Fan

Blower Type

Radial

AC or DC Operation

DC

Air Flow

105m³/h

Series

RER 125

Width

138mm

Terminal Type

Stranded Wire

Fan Speed

2650rpm

Bearing Type

Ball

Standards/Approvals

CE, VDE

Height

138mm

Depth

35mm

Commutation Type

Auto Restart

Outlet Diameter

138mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy