NKK Switches Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal, 12 V dc, 240 V ac
- RS Stock No.:
- 475-1847
- Mfr. Part No.:
- A-12HP
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
MYR19.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR19.00 |
| 50 - 99 | MYR18.61 |
| 100 - 249 | MYR18.05 |
| 250 - 499 | MYR17.60 |
| 500 + | MYR17.22 |
*price indicative
- RS Stock No.:
- 475-1847
- Mfr. Part No.:
- A-12HP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP68, IP67 | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 240V ac | |
| Actuator Length | 6.3mm | |
| Minimum Operating Temperature | 85°C | |
| Switch Configuration | On-None-Off | |
| Maximum Operating Temperature | -30°C | |
| Actuator Material | Phosphor Bronze Gold Plated | |
| Width | 11.2mm | |
| Standards/Approvals | CE, UL, CSA, RoHS | |
| Height | 23.3mm | |
| Length | 35.67mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP68, IP67 | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 240V ac | ||
Actuator Length 6.3mm | ||
Minimum Operating Temperature 85°C | ||
Switch Configuration On-None-Off | ||
Maximum Operating Temperature -30°C | ||
Actuator Material Phosphor Bronze Gold Plated | ||
Width 11.2mm | ||
Standards/Approvals CE, UL, CSA, RoHS | ||
Height 23.3mm | ||
Length 35.67mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 240 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 240 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
