NKK Switches Toggle Switch, Panel Mount, Non-Latching, 1 NO/1 NC, Solder Terminal, 12 V dc, 250 V ac
- RS Stock No.:
- 354-3005
- Mfr. Part No.:
- S-301
- Manufacturer:
- NKK Switches
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR44.00
View bulk pricing optionsSubtotal (1 unit)*
MYR43.29
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR43.29 | - |
| 50 - 99 | MYR42.41 | MYR44.00 |
| 100 - 249 | MYR41.11 | MYR218.00 |
| 250 - 499 | MYR40.07 | MYR805.00 |
| 500 + | MYR39.20 | MYR2,045.00 |
*price indicative
- RS Stock No.:
- 354-3005
- Mfr. Part No.:
- S-301
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Operation | Non-Latching | |
| Switch Contact Current | 12A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP88 | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Length | 17.5mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-None-Off | |
| Width | 11.45mm | |
| Standards/Approvals | UL, CE, IEC, RoHS | |
| Length | 28mm | |
| Height | 28.93mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration 1 NO/1 NC | ||
Switch Operation Non-Latching | ||
Switch Contact Current 12A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67, IP88 | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 12V dc | ||
Actuator Length 17.5mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-None-Off | ||
Width 11.45mm | ||
Standards/Approvals UL, CE, IEC, RoHS | ||
Length 28mm | ||
Height 28.93mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Toggle Switch Non-Latching Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
