NKK Switches Toggle Switch, Panel Mount, On-On, DPDT, Wire Terminal, 250 V ac
- RS Stock No.:
- 196-0229
- Mfr. Part No.:
- WT25L
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR262.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.36 |
*price indicative
- RS Stock No.:
- 196-0229
- Mfr. Part No.:
- WT25L
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 17.5mm | |
| Switch Configuration | On-On | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Series | WT | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 17.5mm | ||
Switch Configuration On-On | ||
Actuator Material Brass | ||
Maximum Operating Temperature 70°C | ||
Series WT | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches Environmentally Sealed Toggle is of Standard Round Actuator type. Its Ingress Protection is IP67 - Dust Tight and it is waterproof. It has a Bushing Thread of M12 x 1.
Epoxy Sealed Terminals
Termination Style Wire Leads
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-On Solder Terminal, 250 V ac
- NKK Switches Toggle Switch On-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
