NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 181-3653
- Mfr. Part No.:
- WT15S
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR88.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR88.96 |
| 5 - 49 | MYR87.07 |
| 50 + | MYR84.47 |
*price indicative
- RS Stock No.:
- 181-3653
- Mfr. Part No.:
- WT15S
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP60, IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.5mm | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 70°C | |
| Series | WT | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP60, IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.5mm | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 70°C | ||
Series WT | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
WT Series Environmentally Sealed Toggle Switches
10A Power Level, Bushing Mount, Environmentally Sealed, Optional Wire Leads
Available in 10A toggles, 6A push buttons and in 15A rockers.
Anti-jamming design on toggle switches protects contacts from damage caused by excessive downward force on the actuator.
Sealed construction allows for use in outdoor or harsh applications.
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch Non-Latching Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 250 V ac
