NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28V ac/dc

Subtotal (1 unit)*

MYR26.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26.49

*price indicative

RS Stock No.:
181-3690
Mfr. Part No.:
B13HH
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP65

Illuminated

No

Actuator Length

6.3mm

Actuator Material

Nickel Plated Brass

Voltage Rating

28V ac/dc

Contact Resistance

50mΩ

Contact Material

Copper Alloy (Stationary), Phosphor Bronze (Movable)

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

B-Series Process Sealed Subminiature Antistatic Toggle Switches

0.4VA Logic Level
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Antistatic superstructure, consisting of the carbon impregnated bushing and support bracket, prevents static discharge to the contacts.
Locking lever mechanism offered as toggle option.

Related links