NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 28 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR55.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR55.72-
5 - 49MYR54.552%
50 +MYR52.944%

*price indicative

RS Stock No.:
181-3568
Mfr. Part No.:
B18A1P
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP65

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Contact AC Voltage

28V ac

Actuator Length

8mm

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off-(On)

Standards/Approvals

UL, CSA

COO (Country of Origin):
PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

B-Series Process Sealed Subminiature Antistatic Toggle Switches

0.4VA Logic Level

Subminiature size saves space on PC boards.

Specifically developed for logic-level applications.

Antistatic superstructure, consisting of the carbon impregnated bushing and support bracket, prevents static discharge to the contacts.

Locking lever mechanism offered as toggle option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy