NKK Switches Toggle Switch, Through Hole Mount, On-On, SPDT, PC Terminal Terminal, 28 V dc, 28 V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR35.25

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR35.25-
5 - 19MYR34.193%
20 - 49MYR33.145%
50 - 99MYR32.447%
100 +MYR31.739%

*price indicative

RS Stock No.:
124-5873
Mfr. Part No.:
A12JH
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

100mA

Mount Type

Through Hole

Terminal Type

PC Terminal

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

28V ac

Minimum Operating Temperature

-30°C

Actuator Length

6.3mm

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Actuator Material

Nickel Plated Brass

Standards/Approvals

CSA, UL

Mechanical Life

100000Operations

COO (Country of Origin):
JP

NKK Switches - A Series Process Sealed Subminiature Toggle Switches


The NKK A Series process sealed subminiature toggles are developed for logic-level applications.

The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation and increased contact stability, unparalleled logic-level reliability. The NKK A Series toggles are sealed in body construction which prevents contact contamination and allows time and money saving automated soldering and cleaning.

Developed for logic level applications, the subminiature size saves space on PC boards.

Features and Benefits

Award winning STC contact mechanism

Smoother, positive detent actuation

Increased contact stability

Unparalleled logic level reliability

Sealed body construction

Time and money saving automated soldering and cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy