NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Surface Mount Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3589
- Mfr. Part No.:
- G3T22AB
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR4.45
View bulk pricing optionsSubtotal (1 unit)*
MYR41.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR41.70 | - |
| 5 - 49 | MYR40.81 | MYR4.45 |
| 50 + | MYR39.58 | MYR106.00 |
*price indicative
- RS Stock No.:
- 181-3589
- Mfr. Part No.:
- G3T22AB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Mount Type | PCB | |
| Terminal Type | Surface Mount | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 3.8mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Mount Type PCB | ||
Terminal Type Surface Mount | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 3.8mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Ultra-Miniature SMT Toggles
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.
Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Related links
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Tab Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
