NKK Switches Toggle Switch, Through Hole Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3556
- Mfr. Part No.:
- A1SAH
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR32.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR32.50 |
| 5 - 49 | MYR31.83 |
| 50 + | MYR30.88 |
*price indicative
- RS Stock No.:
- 181-3556
- Mfr. Part No.:
- A1SAH
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Mount Type | Through Hole | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Actuator Length | 10mm | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Mount Type Through Hole | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Actuator Length 10mm | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Series A | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
0.4VA Logic Level
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Related links
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
