NKK Switches Toggle Switch, PCB Mount, ON-(ON), SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3561
- Mfr. Part No.:
- B12A1P
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR49.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR49.83 |
| 5 - 49 | MYR47.85 |
| 50 + | MYR45.87 |
*price indicative
- RS Stock No.:
- 181-3561
- Mfr. Part No.:
- B12A1P
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | ON-(ON) | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Actuator Length | 8mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation ON-(ON) | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP65 | ||
Illuminated No | ||
Actuator Length 8mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
B-Series Process Sealed Subminiature Antistatic Toggle Switches
0.4VA Logic Level
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Antistatic superstructure, consisting of the carbon impregnated bushing and support bracket, prevents static discharge to the contacts.
Locking lever mechanism offered as toggle option.
Related links
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Surface Mount Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V
