Nidec Components Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

Subtotal (1 tray of 100 units)*

MYR1,974.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
100 +MYR19.741MYR1,974.10

*price indicative

RS Stock No.:
180-6967
Mfr. Part No.:
CFT2-1EC6-AW
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Mount Type

PCB

Terminal Type

Through Hole

Actuator Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
Hyper-miniature

Ultra Miniature toggle switch for high density mounting.

Washable.

Terminal pin pitch: 2.54 mm.

Independent detent mechanism ensures light operational feel.

Clip contact mechanism for long-term contact reliability.

Gold-plated contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy