Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 180-6966
- Mfr. Part No.:
- CFT2-1DC-AW
- Manufacturer:
- Nidec Components
Subtotal (1 tray of 100 units)*
MYR1,619.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 100 + | MYR16.19 | MYR1,619.00 |
*price indicative
- RS Stock No.:
- 180-6966
- Mfr. Part No.:
- CFT2-1DC-AW
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 3.8mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | CF | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 3.8mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series CF | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
Hyper-miniature
Ultra Miniature toggle switch for high density mounting.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Related links
- Nidec Components Toggle Switch On-On Through Hole Terminal
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal
- Nidec Components Toggle Switch On-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 28 V dc
- Nidec Components Toggle Switch On-On Through Hole Terminal, 28 V dc
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
