NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal, 28 V dc, 28 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR26.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR26.85
5 - 19MYR26.06
20 - 49MYR25.27
50 - 99MYR24.75
100 +MYR24.23

*price indicative

RS Stock No.:
124-5874
Mfr. Part No.:
A12JV
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Actuator Length

6.3mm

Actuator Material

Nickel Plated Brass

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL

Mechanical Life

100000Operations

COO (Country of Origin):
JP

NKK Switches - A Series Process Sealed Subminiature Toggle Switches


The NKK A Series process sealed subminiature toggles are developed for logic-level applications.

The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation and increased contact stability, unparalleled logic-level reliability. The NKK A Series toggles are sealed in body construction which prevents contact contamination and allows time and money saving automated soldering and cleaning.

Developed for logic level applications, the subminiature size saves space on PC boards.

Features and Benefits

Award winning STC contact mechanism

Smoother, positive detent actuation

Increased contact stability

Unparalleled logic level reliability

Sealed body construction

Time and money saving automated soldering and cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy