NKK Switches Toggle Switch, Panel Mount, (On)-On, 4PST, Solder Terminal, 30 V dc, 28 V ac
- RS Stock No.:
- 286-619
- Mfr. Part No.:
- M-N42S1S
- Manufacturer:
- NKK Switches
Subtotal (1 pack of 5 units)*
MYR140.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR140.13 | MYR28.026 |
*price indicative
- RS Stock No.:
- 286-619
- Mfr. Part No.:
- M-N42S1S
- Manufacturer:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PST | |
| Switch Operation | (On)-On | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | Yes | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | 30°C | |
| Actuator Length | 10.5mm | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | 4PST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94V-0, RoHS | |
| Series | M | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration 4PST | ||
Switch Operation (On)-On | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated Yes | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature 30°C | ||
Actuator Length 10.5mm | ||
Contact AC Voltage 28V ac | ||
Switch Configuration 4PST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94V-0, RoHS | ||
Series M | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-None-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
